
The PNP switch is a panel-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a switching current of 200mA and is rated for a maximum supply voltage of 30V. The switch is constructed from brass and features a termination of a connector. It is designed to operate in an environment with an IP67 rating, indicating protection against dust and water.
Pepperl+Fuchs NBB8-18GM60-A2-V1 technical specifications.
| Body Material | Brass |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBB8-18GM60-A2-V1 to view detailed technical specifications.
No datasheet is available for this part.
