This PNP inductive sensor is designed for operation in temperatures ranging from -40°C to 70°C. It features a switching current of 200mA and can withstand an operating supply voltage of up to 30V. The sensor is rated for IP67 and has a flush mount design. It is constructed from brass and is RoHS compliant.
Pepperl+Fuchs NBN12-18GM50-E2-V1 technical specifications.
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN12-18GM50-E2-V1 to view detailed technical specifications.
No datasheet is available for this part.