Sensor, Proximity, Inductive, DC
Pepperl+Fuchs NBN15-30GM50-E0-V1 technical specifications.
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN15-30GM50-E0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.