Inductive sensor 15 mm PNP, make contact Plug M12 10. . .30 VDC -25. . .+70 °C, NBN15-30GM50-E2-V1, Pepperl+Fuchs
Pepperl+Fuchs NBN15-30GM50-E2-V1 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Length | 60mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN15-30GM50-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.