
Proximity Sensor Inductive NO PNP 3mm 10V to 30VDC
Pepperl+Fuchs NBN3-8GM25-E2-V3 technical specifications.
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN3-8GM25-E2-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.