
Inductive sensor 3 mm Make contact (NO) Plug M12 10. . .30 VDC -25. . .+70 °C, NBN3-F31-E8-V1, Pepperl+Fuchs
Pepperl+Fuchs NBN3-F31-E8-V1 technical specifications.
| Body Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN3-F31-E8-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
