
PEPPERL+FUCHS NBN4-12GM40-Z0 PROXIMITY SWITCH, M12, 2-WIRE, DC
Pepperl+Fuchs NBN4-12GM40-Z0 technical specifications.
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 60V |
| Min Supply Voltage (DC) | 5V |
| Mount | Flush |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 100mA |
| Termination | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN4-12GM40-Z0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
