Proximity Sensor Inductive NO NPN 4mm 10V to 30VDC
Pepperl+Fuchs NBN4-12GM50-E0-V1 technical specifications.
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Switching Current | 200mA |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN4-12GM50-E0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.