Sensor, Proximity, Inductive, DC
Pepperl+Fuchs NBN40-L2-A2-V1 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 67mm |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP69K |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Size | 40mm |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN40-L2-A2-V1 to view detailed technical specifications.
No datasheet is available for this part.