The NBN40-L2M-E2-V1 is a 40mm x 67mm inductive proximity sensor from Pepperl+Fuchs. It features a polyamide body and a module package with a flush mount. The sensor operates within a temperature range of -25°C to 85°C and is rated for use with an operating supply voltage of 30V. It has a switching current of 200mA and is designed for use in harsh environments, meeting the IP69K rating.
Pepperl+Fuchs NBN40-L2M-E2-V1 technical specifications.
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 40mm |
| Length | 67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP69K |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN40-L2M-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.