
The NBN40-U1-E2 is a PNP switch with a switching current of 200mA and an operating supply voltage of 30V. It has a depth of 40mm and a length of 118mm, with a termination type of screw. The device is rated for operation in temperatures ranging from -25°C to 85°C and meets the IP69K and IP68 ratings for environmental sealing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NBN40-U1-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP69K, IP68 |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN40-U1-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
