
The NBN40-U4-A2 is a 40mm inductive proximity sensor with a PNP output and a switching current of 200mA. It operates within a temperature range of -25°C to 85°C and is rated for use with an operating supply voltage of 30V. The sensor is housed in a module package with a polyamide body and is designed for flush mounting. It is unshielded and meets IP68 and IP69K ratings for environmental protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NBN40-U4-A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Polyamide |
| Package/Case | Module |
| Depth | 40mm |
| Length | 118mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP68, IP69K |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN40-U4-A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
