
The NBN8-18GM50-E2-V1 is an inductive proximity sensor from Pepperl+Fuchs with a current rating of 200A and switching current of 200mA. It operates within a temperature range of -40°C to 70°C and is approved for use in CE and cULus environments. The sensor features a brass body and is designed for flush mounting with a connector termination. It has an operating supply voltage of 30V and is rated for IP67 protection.
Pepperl+Fuchs NBN8-18GM50-E2-V1 technical specifications.
| Approvals | CE, cULus |
| Body Material | Brass |
| Current Rating | 200A |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN, PNP |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NBN8-18GM50-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
