Sensor, Proximity, M30 Inductive, 10mm Range, 2 Wire, DC, Barrel, NC, 089270
Checking distributor stock and pricing after the page loads.
Pepperl+Fuchs NCB10-30GM40-Z1 technical specifications.
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Operating Supply Voltage | 60V |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |