Checking distributor stock and pricing after the page loads.
| Body Material | PBT, Polybutylene |
| Package/Case | Module |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |