
PEPPERL+FUCHS PA NCB4-12GM40-N0-V1 SENSOR, INDUCTIVE, 4MM, 8.2V
Pepperl+Fuchs NCB4-12GM40-N0-V1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCB4-12GM40-N0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
