
The NCB5-18GM40-N0-V1 is a stainless steel inductive sensor with a package case of 100 and a wire mount. It features an operating temperature range of -25°C to 100°C and an IP67 rating. The sensor uses an inductive sensing method and has unshielded construction. It is designed for use with a connector termination.
Pepperl+Fuchs NCB5-18GM40-N0-V1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCB5-18GM40-N0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
