
Inductive sensor 4 mm NAMUR break contact Plug M12 8 VDC -25. . .+100 °C, NCN4-12GM35-N0-V1, Pepperl+Fuchs
Pepperl+Fuchs NCN4-12GM35-N0-V1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | 100 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NCN4-12GM35-N0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
