
The NEN10-12GM50-E2-V1 is a capacitive proximity sensor from Pepperl+Fuchs. It operates within a temperature range of -25°C to 85°C and is designed for flush mounting. The sensor has a maximum operating supply voltage of 30V and a switching current of 200mA. It features a PNP output and meets the IP67 rating for dust and water resistance.
Pepperl+Fuchs NEN10-12GM50-E2-V1 technical specifications.
| Length | 60mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 200mA |
| Touchscreen | Capacitive |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NEN10-12GM50-E2-V1 to view detailed technical specifications.
No datasheet is available for this part.