
PEPPERL+FUCHS NJ20+U4+W INDUCTIVE PROXIMITY SWITCH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NJ20+U4+W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, cULus |
| Height | 40mm |
| Length | 118mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -14°C |
| Mount | Surface Mount |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ20+U4+W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
