Proximity Sensor Inductive NO PNP 4mm 10V to 60VDC
Pepperl+Fuchs NJ4-12GM40-E2-V1 technical specifications.
| Body Material | Stainless Steel |
| Current Rating | 200A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NJ4-12GM40-E2-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.