This inductive proximity sensor module features a sensing distance range of 7 to 15mm and operates on a DC supply voltage of 10 to 60V. The module is of PNP output type and has a typical operating supply voltage of 12, 15, 18, or 24V. It can withstand operating temperatures between -25°C and 70°C.
Checking distributor stock and pricing after the page loads.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 60V |
| DC Supply Voltage | 10 to 60V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |