
SENSOR, INDUCTIVE, PROXIMITY, CYLINDRICAL, METAL FACE, PILE DRIVER, SENSING DIS
Pepperl+Fuchs NMB10-18GM65-E2-V1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB10-18GM65-E2-V1 to view detailed technical specifications.
No datasheet is available for this part.
