The NMB15-30GM65-E0-V1 is a 30V NPN output sensor with a switching current of 200mA. It features a metal package with a length of 65mm and is designed for flush mounting. The sensor operates within a temperature range of -25°C to 70°C and is rated for IP67. It is an unshielded device.
Pepperl+Fuchs NMB15-30GM65-E0-V1 technical specifications.
| Package/Case | Metal |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Shielding | Unshielded |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB15-30GM65-E0-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.