This PNP switch features a stainless steel body and operates within a temperature range of -40°C to 70°C. It can handle a switching current of 200mA and is designed for use with an operating supply voltage of 30V. The switch is rated for IP67, IP69K, and IP68 levels of protection, indicating its ability to withstand harsh environments. It is mounted flush and has a metal package.
Pepperl+Fuchs NMB2-12GM65-E2-FE-V1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Metal |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67, IP69K, IP68 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB2-12GM65-E2-FE-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.