Sensor, Proximity, Inductive, M12x1, 4 Pin, 3 Wire, 5mm Range, 10-30VDC, 908437
Pepperl+Fuchs NMB5-18GM65-E0-FE-V1 technical specifications.
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP69K |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB5-18GM65-E0-FE-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.