Pepperl+Fuchs NMB5-18GM65-E2-C-FE-V1 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Not Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB5-18GM65-E2-C-FE-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.