
Pepperl+Fuchs NMB5-18GM65-E2-FE-V1 technical specifications.
| Approvals | CE, cULus |
| Body Material | Stainless Steel |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67, IP69K, IP68 |
| Sensing Method | Inductive |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB5-18GM65-E2-FE-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
