
The NMB8-30GM65-E0-FE-V1 is a 30V NPN output sensor with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a switching current of 200mA and is rated for IP69K. The sensor is packaged in a metal case with a length of 65mm and is designed for flush mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NMB8-30GM65-E0-FE-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP69K |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB8-30GM65-E0-FE-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
