
The NMB8-30GM65-E2-FE-V1 is a PNP switch from Pepperl+Fuchs with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a switching current of 200mA and is rated for IP69K and IP68. The switch is packaged in a metal case with a flush mount and has a length of 65mm.
Pepperl+Fuchs NMB8-30GM65-E2-FE-V1 technical specifications.
| Package/Case | Metal |
| Length | 65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP69K, IP68 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NMB8-30GM65-E2-FE-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.