Inductive sensor 2 mm PNP, make contact Plug M12, 4-Pin 10. . .30 VDC -25. . .+70 °C, NRB2-12GM45-E2-C-V1, Pepperl+Fuchs
Pepperl+Fuchs NRB2-12GM45-E2-C-V1 technical specifications.
| Load Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NRB2-12GM45-E2-C-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.