
Inductive sensor 5 mm PNP, make contact Plug M12, 4-Pin 10. . .30 VDC -25. . .+70 °C, NRB5-18GM50-E2-C-V1, Pepperl+Fuchs
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs NRB5-18GM50-E2-C-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Load Current | 200mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs NRB5-18GM50-E2-C-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
