Diffuse mode sensor, Visible red light, OBS4000-18GM60-E5-V1, Pepperl+Fuchs
Checking distributor stock and pricing after the page loads.
| Mount | Panel |
| Operating Supply Current | 25mA |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Sensing Method | Optical |
| RoHS | Compliant |