
Pepperl+Fuchs OBT500-18GM60-E5-V1 technical specifications.
| Output Configuration | PNP - Open Collector |
| Ratings | IP67 |
| Response Time | 1ms |
| Sensing Distance | 500mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs OBT500-18GM60-E5-V1 to view detailed technical specifications.
No datasheet is available for this part.
