
The PMI80-F90-IU-V1 is a NPN output transducer with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a flush mount and an IP67 rating. The transducer operates at a supply voltage of 30V. It measures 41mm in depth, 23mm in width, and 102mm in length.
Pepperl+Fuchs PMI80-F90-IU-V1 technical specifications.
| Depth | 41mm |
| Length | 102mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs PMI80-F90-IU-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
