
Ultrasonic sensor, UB1000-18GM75-E5-V15, Pepperl+Fuchs
Sign in to ask questions about the Pepperl+Fuchs UB1000-18GM75-E5-V15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs UB1000-18GM75-E5-V15 technical specifications.
| Body Material | Brass |
| Contact Type | 1 maker, 1 breaker |
| Height | 85mm |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP67, IP65 |
| Sensing Distance | 1000mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB1000-18GM75-E5-V15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
