
Ultrasonic sensor, UB1000-18GM75-U-V15, Pepperl+Fuchs
Pepperl+Fuchs UB1000-18GM75-U-V15 technical specifications.
| Body Material | Brass |
| Output Type | Analog Voltage |
| Ratings | IP67, IP65 |
| Sensing Distance | 1000mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
No datasheet is available for this part.
