
Sensor, Ultrasonic, Analog, Cylindrical, Sensing Range 20-200mm, 4-2 mA Output
Pepperl+Fuchs UB200-12GM-I-V1 technical specifications.
| Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB200-12GM-I-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
