Ultrasound proximity sensor 80 x 80 mm PNP Pepperl & Fuchs
Pepperl+Fuchs UB2000-F42-E5-V15 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Height | 94mm |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Ratings | IP54 |
| Size | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB2000-F42-E5-V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
