
This general purpose sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is rated for use with a supply voltage between 10V and 30V, and can handle a switching current of up to 20mA. The sensor is housed in a package with dimensions 80mm x 80mm x 34mm and is rated to IP54.
Sign in to ask questions about the Pepperl+Fuchs UB2000-F42-I-V15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs UB2000-F42-I-V15 technical specifications.
| Depth | 34mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Ratings | IP54 |
| Size | 80mm |
| Switching Current | 20mA |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB2000-F42-I-V15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.