
Ultrasonic sensor with a sensing distance of 250mm, operating on a 20-30VDC supply. Features an M8 x 1, 4-pin connector for termination and an IP67 rating for environmental protection. The module-style sensor has a polycarbonate body, measuring 12mm in length, 40mm in width, and 23mm in depth, with a switching current of 200mA.
Sign in to ask questions about the Pepperl+Fuchs UB250-F77-E2-V31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs UB250-F77-E2-V31 technical specifications.
| Body Material | PC, Polycarbonate |
| Package/Case | Module |
| Depth | 23mm |
| Length | 12mm |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Sensing Distance | 250mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB250-F77-E2-V31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
