
The UB300-18GM40-E5-V1 ultrasonic sensor from Pepperl+Fuchs operates within a temperature range of -25°C to 70°C and is powered by a 30V supply voltage. It features a sensing distance of 300mm and uses an ultrasonic sensing method. The sensor has a PNP output type and is rated for a switching current of 200mA. It is available in an unshielded termination with a connector.
Sign in to ask questions about the Pepperl+Fuchs UB300-18GM40-E5-V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs UB300-18GM40-E5-V1 technical specifications.
| Body Material | Brass |
| Frequency | 390kHz |
| Length | 50.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67, IP65 |
| Reach SVHC Compliant | No |
| Sensing Distance | 300mm |
| Sensing Method | Ultrasonic |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB300-18GM40-E5-V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
