
ULTRASONIC SENSOR - More Details
Pepperl+Fuchs UB300-18GM40-I-V1 technical specifications.
| Frequency | 390kHz |
| Length | 50.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67, IP65 |
| Reach SVHC Compliant | No |
| Switching Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB300-18GM40-I-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
