Sensor, Ultrasonic, Switch Point
Checking distributor stock and pricing after the page loads.
| Diameter | 12mm |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP67 |
| Switching Current | 100mA |
| RoHS | Compliant |