Sensor, Ultrasonic, Analog Current, M12, 30-400mm Range, 4 Pin, 10-30VDC, 120342
Pepperl+Fuchs UB400-12GM-I-V1 technical specifications.
| Diameter | 12mm |
| Length | 70mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Switching Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB400-12GM-I-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.