
The UB4000-30GM-E5-V15 is a PNP switch with a 1 maker and 1 breaker contact type. It operates within a temperature range of -25°C to 70°C and is rated for a maximum supply voltage of 30V. The switch has a diameter of 40mm and is designed for use in IP65 environments, making it suitable for applications where dust and water ingress are a concern.
Checking distributor stock and pricing after the page loads.
Pepperl+Fuchs UB4000-30GM-E5-V15 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Diameter | 40mm |
| Height | 108mm |
| Length | 108mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Switching Current | 200mA |
| RoHS | Compliant |
