
The UB500-18GM75-E4-V15 is a 1 maker, 1 breaker NPN switch from Pepperl+Fuchs. It operates at a maximum supply voltage of 30V and a minimum supply voltage of 10V, with a switching current of 200mA. The switch is rated for IP65 and has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It measures 18mm in diameter and 85mm in height and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pepperl+Fuchs UB500-18GM75-E4-V15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Type | 1 maker, 1 breaker |
| Diameter | 18mm |
| Height | 85mm |
| Length | 85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP65 |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB500-18GM75-E4-V15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
