
The UB500-18GM75-E5-V15 is a 18mm diameter PNP switch with a switching frequency of 380kHz and a maximum operating temperature of 70°C. It has a minimum operating temperature of -25°C and a maximum supply voltage of 30V. The switch is rated for 200mA of current and is compliant with IP65. It is manufactured by Pepperl+Fuchs.
Pepperl+Fuchs UB500-18GM75-E5-V15 technical specifications.
| Contact Type | 1 maker, 1 breaker |
| Diameter | 18mm |
| Frequency | 380kHz |
| Height | 85mm |
| Length | 85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB500-18GM75-E5-V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
