
The UB500-18GM75-I-V15 sensor has a diameter of 18mm and a height and length of 85mm. It operates within a temperature range of -25°C to 70°C and is rated for use with a supply voltage of 10V to 30V DC. The sensor is designed to meet IP65 ratings for environmental protection.
Sign in to ask questions about the Pepperl+Fuchs UB500-18GM75-I-V15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pepperl+Fuchs UB500-18GM75-I-V15 technical specifications.
| Diameter | 18mm |
| Height | 85mm |
| Length | 85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Operating Supply Voltage | 30V |
| Ratings | IP65 |
| Switching Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB500-18GM75-I-V15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
