
This 30mm diameter sensor features a PNP output and operates within a supply voltage range of 20V to 30V DC. The device is rated for a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a sensing distance of 500mm and a response time of 480ms. The sensor is compliant with IP65 ratings and is suitable for use in harsh environments.
Pepperl+Fuchs UB500-30GM-E5-V15 technical specifications.
| Diameter | 30mm |
| Frequency | 380kHz |
| Length | 94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 20V |
| Operating Supply Voltage | 30V |
| Output Type | PNP |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| Response Time | 480ms |
| Sensing Distance | 500mm |
| Switching Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Pepperl+Fuchs UB500-30GM-E5-V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
